What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UHE2A181MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 180muF ±20% 0.492Dia 12.50mm
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE2A181MHD.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-15.89%

CAD Models

Download KYOCERA AVX UHE2A181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.75
$ 0.75
Stock
49,500
36,010
36,010
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
-
-
Life (Hours)
10000 hours
-
-
Ripple Current
612.5 mA
1.8 A
1.8 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKYB800ELL181MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKYA101ELL181MK20S
KYA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 180muF 100V
United Chemi-ConEKZN800ELL181MJ20S
180uF 80V ±20% 1.43A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 80V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUPJ2A181MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UHE2A181MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 180muF ±20% 0.492Dia 12.50mm
UHE Series 100 V 180 uF 105°C 18x15 mm LS=7.5mm Aluminum Electrolytic Capacitor
180uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 25mm) Radial 5mm 0.875A 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
Capacitor Alum Elec 180Uf, 100V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UHE2A181MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX