Panasonic EEUFM0J562S

Panasonic EEUFM0J562S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM0J562S.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEUFM0J562S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.586
$ 0.586
Stock
14,099
20,364
20,364
Authorized Distributors
6
4
4
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
78 mΩ
78 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.3 A
2.024 A
2.024 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPA0J562MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF
PanasonicEEU-FC0J562L
Cap Aluminum 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
PanasonicEEU-FC0J562B
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
PanasonicEEU-FC0J562
Cap Aluminum 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
KYOCERA AVXUPJ0J562MHD6TN
5600uF 6.3V 卤20% 1.98A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV6R3ELL562MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF

Descriptions

Descriptions of Panasonic EEUFM0J562S provided by its distributors.

Panasonic EEUFM0J562S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminium Electrolytic Capacitor, FM Series, 5600 - F, - 20%, 6.3 V, 16 mm, Radial Leaded
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105C Bulk
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 5600muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 6.3V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM0J562S