KYOCERA AVX UPJ0J562MHD6TN

5600uF 6.3V 卤20% 1.98A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ0J562MHD6TN.

IHS

Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ0J562MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.773
Stock
9,388
6,693
Authorized Distributors
2
5
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.98 A
1.94 A
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM0J562MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConELXV6R3ELL562MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF
PanasonicEEU-FC0J562
Cap Aluminum 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEU-FC0J562B
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
PanasonicEEUFM0J562S
Panasonic EEUFM0J562S - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM0J562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 5600muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPJ0J562MHD6TN provided by its distributors.

5600uF 6.3V 卤20% 1.98A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 5600muF 6.3V
5.6mF 6.3V ¡À20% 7.5mm 5000h@ 105¡ãC 1.78A@ 120Hz,1.98A@ 10 kHz 18mm*21.5mm
CAP ALUM 5600UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPJ0J562MHD6TN
PJ ELEC RAD 5600UF 6.3V 5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX