Panasonic EEUFK1C681L

Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C681L.

IHS

Datasheet12 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+137%

CAD Models

Download Panasonic EEUFK1C681L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.845
Stock
6,598
1,694
Authorized Distributors
6
5
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
860 mA
645 mA
Height - Seated (Max)
-
16.51 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-FC1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
NICHICON UPW1C681MPD6TD ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL
PanasonicEEUFC1C681B
Panasonic EEUFC1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF
NichiconUPA1C681MPD
680uF 16V 62m惟 卤20% 645mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFK1C681L provided by its distributors.

Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
Panasonic EEUFK1C681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
680UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 3000H 8(DIA.)X15MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 680µF, 16V, 20%; Capacitance:680µF; Voltage Rating:16V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Radial; Rango De Producto:Serie Fk; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic EEUFK1C681L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America