KYOCERA AVX UPW2A220MPD

Capacitor Aluminum Electrolytic Cap 22uF 100V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW2A220MPD
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A220MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages2 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

HQonline

TME

DigiKey

Inventory History

3 month trend:
-16.16%

CAD Models

Download KYOCERA AVX UPW2A220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.238
$ 0.238
Stock
189,887
111,552
111,552
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.36 Ω
680 mΩ
680 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
69 mA
260 mA
260 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPS2A220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 100 V DC, PS SERIES 2000H 8(DIA.)X11.5MM
PanasonicEEUFC2A220
Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
KYOCERA AVXUPM2A220MPD
CAPACITOR ALUMINUM ELECTROLYTIC CAP22UF100V 20% RADIAL 8X11.5 LS 3.5MM
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
PanasonicECA2AHG220
Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000h 105°C Bulk
KYOCERA AVXUVZ2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW2A220MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 22uF 100V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW2A220MPD
PW Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 100V RADIAL / 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX