Panasonic EEUEB1J220S

Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 40mA 5000h 105C Bulk
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J220S.

IHS

Datasheet10 pages10 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
+13.06%

CAD Models

Download Panasonic EEUEB1J220S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUEB1H220S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 22muF 卤20% 0.197Dia 5.00mm
PanasonicEEUEB1H220SH
Panasonic EEUEB1H220SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1H220SB
Cap 22Uf 50Vdc 20% 5 X 11Mm Rdl 5Mm 39Ma 5000 Hr Rohs Compliant: Yes |Panasonic EEU-EB1H220SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUHE1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860040672001
ALUM. ELECTROLYTIC CAP 22UF 50V 5MM RADIAL WCAP-ATUL, LIFETIME 5000H +105OC

Descriptions

Descriptions of Panasonic EEUEB1J220S provided by its distributors.

Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 40mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP, ALU ELEC, 22UF, 63VDC, RADIAL; Capacitance:22µF; Voltage Rating:63V; Product Range:EB Series; Capacitance Tolerance:± 20%; Capacitor
Capacitor Alum Elec, 22Uf, 20%, 63V, Radial; Rango De Producto:Serie Eb; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Panasonic EEUEB1J220S
Capacitance uF = 22 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 40 / Leakage Current uA = 13.86 / Series = EB-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J220S