Panasonic EEU-TA1J220

Cap Aluminum Lytic 22uF 63V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 125C Automotive Bulk
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1J220.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+9.59%

CAD Models

Download Panasonic EEU-TA1J220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.254
$ 0.254
Stock
39,514
67,925
67,925
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
470 mΩ
2 Ω
2 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
65 mA
65 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFM1H220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEU-TA1H220
Panasonic EEUTA1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860080773004
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUHD1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860080672001
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEU-TA1H220B
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 5mm 250mA 2000h 125°C Ammo Pack
PanasonicEEU-TA1J220BJ
TA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 22muF 63V

Descriptions

Descriptions of Panasonic EEU-TA1J220 provided by its distributors.

Cap Aluminum Lytic 22uF 63V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 125C Automotive Bulk
Panasonic EEUTA1J220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63volts AEC-Q200
22 F 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs 125C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, , -40 to 125¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Aec-Q200 Ta Series, 22 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1J220