Panasonic EEU-TA1C331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 330muF ±20% 0.394Dia 10.00mm
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1C331.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-2.16%

CAD Models

Download Panasonic EEU-TA1C331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.32
$ 0.32
Stock
1,627
16,410
16,410
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
800 mΩ
800 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
680 mA
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFC1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C331BJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 330muF 16V
NichiconUBT1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 330muF ±20% 0.394Dia 10.00mm
NichiconUBW1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 16V 330muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 330uF
PanasonicEEU-FC1C331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-TA1C331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEUTA1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 680mA 2000h 125°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, , -40 to 125¡C
Panasonic SCT
CAP, 330µF, 16V, 20%; Capacitance: 330µF; Voltage Rating: 16V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature
Aluminum Electrolytic Capacitor, 330Uf, 20%, 16V, Radial; Capacitance:330Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUTA1C331

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1C331