Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C331B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C331B.

JRH Electronics

Datasheet17 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-92.71%

CAD Models

Download Panasonic EEU-FC1C331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.236
$ 0.236
Stock
2,834
90,797
90,797
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Related Parts

PanasonicEEUFC1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
PanasonicECA-1CM331B
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H
NichiconUVK1C331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FC1C331B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
FC Series 16 V 330 uF ±20 % 8 x 11.5 mm LS=5 mm Aluminum Electrolytic Capacitor
Cap 330uF 16VDC 20% 8 X 11.5mm RDL 5mm 555mA 2000 hr Ammo Pack
330μF 16V ±20% 5mm 2000h@ 105°C 360.75mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*16.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America