Panasonic EEU-HD1HR33

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1HR33.

Panasonic

Datasheet3 pages10 years ago

IHS

JRH Electronics

Farnell

Electro Sonic

CAD Models

Download Panasonic EEU-HD1HR33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
1
312,550
312,550
Authorized Distributors
1
6
6
Capacitance
330 nF
330 nF
330 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3.5 mA
3.5 mA
3.5 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1HHGR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 3.5mA 1000h 105°C Bulk
United Chemi-ConEKMG500ELLR33ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 0.33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
330nF 50V 卤20% 3.5mA@120Hz Plugin,D5xL10.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEA-GA1HR33
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 0.33muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEU-HD1HR33 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF
Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2.5mm 3.5mA 1000h 105C Automotive Bulk
Panasonic EEUHD1HR33 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 0.33uF, , -55 to 105¡C
Panasonic SCT
CAP, 0.33µF, 50V, 20%; Capacitance: 0.33µF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature Min: -55
CAPACITOR, RADIAL, 50V, 0.33UF; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1HR33