Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1HHGR33

Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 3.5mA 1000h 105°C Bulk
$ 0.037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHGR33.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Arrow Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECA-1HHGR33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.072
Stock
297,550
11,127
Authorized Distributors
5
3
Capacitance
330 nF
330 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.5 mA
4.3 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-12-20
LTD Date2014-03-31

Related Parts

PanasonicEEA-GA1HR33
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 0.33muF ±20% 0.157Dia 4.00mm
United Chemi-ConEKMG500ELLR33ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 0.33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
NichiconUKT1HR33MDD
330nF 50V 卤20% 4.3mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HMR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-1HHGR33 provided by its distributors.

Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 3.5mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
330nF 50V ±20% 2mm 1000h 3.5mA(AC),3.5mA Through hole mounting 12mm(Length)*11.9888mm(height)
CAP .33UF 50V ELECT NHG RADIAL
Al Lytic Cap, Radial NHG Series, 105C50VDC,0.33uF,
CAP ALUM 0.33UF 20% 50V RADIAL
CAPACITOR ALUM ELEC, 0.33UF, 20%, 50V, RADIAL; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm; Diameter:5mm; Capacitor Terminals:Radial Leaded; Series:NHG ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HHGR33