Panasonic EEU-FR1C392L

Cap Aluminum 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1C392L.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-FM1C392
Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
United Chemi-ConEKYB160ELL392MK30S
Cap Aluminum Lytic 3900uF 16V 20%( 12.5 X 30mm) Radial 5mm 2860mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL392MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF
NichiconUHE1C392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
NichiconUHE1C392MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FR1C392L provided by its distributors.

Cap Aluminum 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3900muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1C392L - Aluminum Electrolytic Capacitors (Radial Lead Type)
3900 F 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 16V, -40 to 105¡C
Panasonic SCT
CAP, 3900µF, 16V, 20%; Capacitance:3900µF; Voltage Rating:16V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAPACITOR ALUM ELEC, 3900UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:3900µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1C392L