Nichicon UHE1C392MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.630Dia 16.00mm
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C392MHD3.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-24.39%

CAD Models

Download Nichicon UHE1C392MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.945
$ 0.945
Stock
32,645
33,213
33,213
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.288 A
2.61 A
2.61 A
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1C392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3900muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB160ELL392MK30S
Cap Aluminum Lytic 3900uF 16V 20%( 12.5 X 30mm) Radial 5mm 2860mA 10000h 105C Bulk
United Chemi-ConEKYB160ELL392ML20S
3900uF 16V ±20% 2.61A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL392ML25S
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
PanasonicEEUFR1C392S
Panasonic EEUFR1C392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1C392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3900muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UHE1C392MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3900uF 16V 20%( 16 X 20mm) Radial 7.5mm 2860mA 10000h 105C Bulk
3900uF 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 3900 uF 16V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 16V ¡À20% 7.5mm 10000h@ 105¡ãC 2.288A@ 120Hz,2.86A@ 100kHz ,D16xL20mm 20mm*20mm*20mm
Aluminum Electrolytic Capacitor 3900Uf, 16V, 20%, Radial; Capacitance:3900Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1C392MHD3

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL