Panasonic EEUFM1E101B

Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E101B.

IHS

Datasheet11 pages10 years ago

Panasonic

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEUFM1E101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
Stock
18,516
520,432
520,432
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E101B
Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE250ETD101MF11D
KZE Series 25 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZE250ETC101MF11D
Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETC101MF11D

Descriptions

Descriptions of Panasonic EEUFM1E101B provided by its distributors.

Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 100uF, 25V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E101B