Panasonic EEU-FK0J562S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 5600muF ±20% 0.630Dia 16.00mm
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FK0J562S.

Panasonic

Datasheet5 pages10 years ago

element14 APAC

TME

element14

Inventory History

3 month trend:
-0.41%

CAD Models

Download Panasonic EEU-FK0J562S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.966
$ 0.582
$ 0.582
Stock
6,705
5,240
5,240
Authorized Distributors
6
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.33 A
2.205 A
2.205 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUPA0J562MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF
PanasonicEEU-FC0J562L
Cap Aluminum 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
PanasonicEEU-FC0J562
Cap Aluminum 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEU-FC0J562B
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
NichiconUPM0J562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 5600muF ±20% 0.492Dia 12.50mm
NichiconUPJ0J562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FK0J562S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 5600muF ±20% 0.630Dia 16.00mm
Panasonic EEUFK0J562S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR 5600UF, 6.3V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAP, 5600µF, 6.3V, 20%; Capacitance: 5600µF; Voltage Rating: 6.3V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature Min:
CAPACITOR, ELECTROLYTIC, 6.3V, 5600UF; Capacitor Application:General Purpose; Capacitance:5600µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:5000 hours @ 105°C; Height:20mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; External Length / Height:20mm; Impedance:0.026ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Ripple Current @ 105°C to 125°C:2330mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Series:FK; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFK0J562S