Nichicon UPJ0J562MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J562MHD.

IHS

Datasheet12 pages3 years ago

TME

Newark

CAD Models

Download Nichicon UPJ0J562MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.69
$ 0.69
Stock
1,950
2,976
2,976
Authorized Distributors
3
4
4
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.04 A
2.46 A
2.46 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM0J562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 5600muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV6R3ELL562MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF
PanasonicEEU-FC0J562L
Cap Aluminum 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
PanasonicEEU-FC0J562
Cap Aluminum 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEU-FC0J562B
Cap Aluminum Lytic 5600uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
United Chemi-ConELXV6R3ELL562MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF

Descriptions

Descriptions of Nichicon UPJ0J562MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 5600muF 6.3V
5600uF 6.3V 卤20% 2.04A@120Hz Plugin,D12.5xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 5600 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 5600UF 20% 6.3V RADIAL
Capacitor Alum Elect, 5600Uf, 6.3V, 20%, Radial; Capacitance:5600Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ0J562MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL