
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | EEU-FC2A391L | 20 | 10 | Bulk | 13h | |||||||
| Onlinecomponents.com | EEU-FC2A391L | 1,500 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | EEU-FC2A391L | 0 | 100 | Bulk | 2h | |||||||
| Farnell | EEUFC2A391L | 0 | 1 | 11h | ||||||||
| Easev | EEU-FC2A391L | 6,593 | >1wk |
Download datasheets and manufacturer documentation for Panasonic EEU-FC2A391L.
Download Panasonic EEU-FC2A391L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EEU-FC2A391L provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEU-FC2A391L.