Nichicon UPM2A391MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 390muF ±20% 0.709Dia 18.00mm
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A391MHD6.

IHS

Datasheet10 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UPM2A391MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 1.239
$ 1.239
Stock
6,709
3,519
3,519
Authorized Distributors
3
3
3
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
72 mΩ
72 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.24 A
1.907 A
1.907 A
Height - Seated (Max)
33.5026 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPJ2A391MHD6
Aluminum Electrolytic Capacitors - Leaded 100volts 390uF 20% 18X31.5 7.5LS
NichiconUPJ2A391MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 390muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC2A391L
Aluminum Electrolytic Capacitor, 390 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPJ1K391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 390muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV101ELL391ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF
United Chemi-ConEKZE101ELL391MK40S
Cap Aluminum Lytic 390uF 100V 20% (12.5 X 40mm) Radial 5mm 1800mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPM2A391MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 390muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Low Impedance, High Reliability Lead Type, 390 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 390UF 20% 100V RADIAL
Capacitor Alum Elect, 390Uf, 100V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM2A391MHD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL