Panasonic EEU-FC2A330L

Cap Aluminum 33uF 100V 20% (8 X 15mm) Radial 3.5mm 340mA 2000h 105°C Bulk
$ 0.373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A330L.

JRH Electronics

Datasheet17 pages7 years ago

Newark

Arrow Electronics

Electro Sonic

Jameco

Inventory History

3 month trend:
-33.37%

Alternate Parts

Price @ 1000
$ 0.373
$ 0.21
$ 0.21
Stock
63,270
67,296
67,296
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
340 mA
169 mA
169 mA
Height - Seated (Max)
15.0114 mm
16.002 mm
16.002 mm

Related Parts

KYOCERA AVXUPS2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 33muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS2A330MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk
PanasonicECA-2AM330B
Panasonic ECA2AM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVR2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV800ELL330MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Panasonic EEU-FC2A330L provided by its distributors.

Cap Aluminum 33uF 100V 20% (8 X 15mm) Radial 3.5mm 340mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF 卤20% 0.315Dia 8.00mm
Cap 33Uf 100Vdc 20% 8 X 15Mm Rdl 3.5Mm 340Ma 2000 Hr Rohs Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 2
EEU-FC Series 100 V 33 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A330L.