Panasonic EEU-FC1V821L

Cap Aluminum 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V821L.

Panasonic

Datasheet10 pages9 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+3.37%

CAD Models

Download Panasonic EEU-FC1V821L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.431
$ 0.431
Stock
13,186
16,943
16,943
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.945 A
1.49 A
1.49 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUPW1E821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 820muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
PanasonicEEU-FC1E821ST
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1E821SB
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1V821L provided by its distributors.

Cap Aluminum 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 820muF 卤20% 0.492Dia 12.50mm
Panasonic EEUFC1V821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 820uF 35V 20% Aluminum Cylindrical Can 5mm 1945mA 5000 hr 105°C Bag
Avnet Japan
FC Series 35 V 820 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 820 - F, - 20%, 35 V, 12.5 Mm Rohs Compliant: Yes |Panasonic EEUFC1V821L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V821L