Panasonic EEU-FC1V821

Cap Aluminum 820uF 35V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
$ 0.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V821.

JRH Electronics

Datasheet17 pages7 years ago

Newark

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.577
$ 0.577
Stock
73,415
14,377
14,377
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2 A
1.37 A
1.37 A
Height - Seated (Max)
15.0114 mm
16.9926 mm
16.9926 mm

Related Parts

PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1E821SB
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1E821ST
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUPW1E821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 820muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1V821MHD
Capacitor Aluminum Electrolytic Cap820uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1V821MHD
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1V821 provided by its distributors.

Cap Aluminum 820uF 35V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 820muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF,
Aluminum Electrolytic Capacitors - Radial Leaded 820Uf 35V
EEU-FC Series 35 V 820 uF Ø 18 x 15 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V821.