Panasonic EEU-FC1A101SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 100muF ±20% 0.197Dia 5.00mm
$ 0.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A101SB.

Master Electronics

Datasheet10 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-20.91%

CAD Models

Download Panasonic EEU-FC1A101SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.122
$ 0.122
Stock
19,455
275,319
275,319
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicECA-1AHG101
Capacitor;Alum Electrolytic;Cap 100 uF;Tol 20%;Vol-Rtg 10 VDC;Radial;5x11;Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG100ELL101ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-FC1A101SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America