Panasonic EEU-ED2E151

Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
$ 1.407
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E151.

IHS

Datasheet10 pages9 years ago

Panasonic

element14

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-ED2E151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.407
$ 2.365
$ 2.365
Stock
3,006
20,186
20,186
Authorized Distributors
5
3
3
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
810 mA
2.52 A
2.52 A
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2D151
Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUEE2E151
Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
NichiconUCS2E151MHD
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 1940mA 10000h 105C Bulk
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk
PanasonicEEU-ED2D151B
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Ammo Pack
NichiconUCA2E151MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 250 V, CA SERIES 12000H 18(DIA.)X31.5MM

Descriptions

Descriptions of Panasonic EEU-ED2E151 provided by its distributors.

Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum 150uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1800mA 10000h 105°C Bulk
Panasonic EEUED2E151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;AL ELECTROLYTIC CAP;150UF 250V 105DEG C
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 250volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 250V, -25 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Ed Series, 150 - F, - 20%, 250 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2E151
150μF 250V ±20% 7.5mm 10000h@ 105°C 1.8A@ 100kHz,810mA@ 120Hz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*31.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2E151
  • EEUED2E151.