Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2E151MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 150muF ±20% 0.709Dia 18.00mm
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2E151MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.33%

CAD Models

Download Nichicon UCA2E151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 4.335
$ 4.335
Stock
69
2,522
2,522
Authorized Distributors
1
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
750 mA
810 mA
810 mA
Height - Seated (Max)
32.9946 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUCA2D151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 150muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
PanasonicEEUEE2D151
EE Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 150muF 200V
PanasonicEEU-ED2D151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 150muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ221ELL151ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKXJ201ELL151MK35S
Cap Aluminum Lytic 150uF 200V 20%( 12.5 X 35mm) Radial 5mm 860mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UCA2E151MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 150muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 250 V, CA SERIES 12000H 18(DIA.)X31.5MM
150uF 250V 卤20% 750mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Capacitor Alum Elect, 150Uf, 250V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCA2E151MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL