Panasonic EETHD2G681KJ

Cap Aluminum 680uF 400V 20% (30 X 50mm) 10mm 2120mA 3000 hr 105°C Bulk
$ 13.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETHD2G681KJ.

IHS

Datasheet2 pages12 years ago

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell Dubilier383LX681M450N062
Cap Aluminum Lytic 680uF 450V 20% (40 X 63mm) PC Pin 10mm 0.244 Ohm 2500mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 680muF ±20% 1.181Dia 30.00mm
Cornell Dubilier383LX681M400N052
Aluminum Electrolytic Capacitors - Snap In 680uF 400V 20%

Descriptions

Descriptions of Panasonic EETHD2G681KJ provided by its distributors.

Cap Aluminum 680uF 400V 20% (30 X 50mm) 10mm 2120mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP, 680µF, 400V, ALU ELEC, SNAP IN; Capacitance: 680µF; Voltage Rating: 400V; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 3
CAPACITOR ALUM ELEC, 680UF, 20%, 400V, SNAP-IN; Product Range:PANASONIC - HD Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Series:HD;RoHS Compliant: Yes
CAPACITOR, SNAP IN, 400V, 680UF; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:3000 hours @ 105°C; Height:50mm; Diameter:30mm; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect, Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:2.12mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HD2G681KJ