Panasonic EEH-ZC1E221P

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 25V, -55 to 125¡C
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1E221P.

Newark

Datasheet2 pages9 years ago
Datasheet0 pages0 years ago

Farnell

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.84%

CAD Models

Download Panasonic EEH-ZC1E221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 2.325
Stock
355,500
6,484
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.6 A
160 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEHZA1E221P
SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 220uF, 25V, 20%
PanasonicEEEFK1E221GP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, SMD, FULL REEL
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEETC1E221P
Panasonic EEETC1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865060453007
WCAP-ASLL Aluminum Electrolytic Capacitors
KYOCERA AVXUCZ1E221MCL6GS
220uF 25V 270mA@100kHz 200mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEH-ZC1E221P provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 220µF, 25V, -55 to 125¡C
Panasonic SCT
25V ㊣20% 220uF SMD,D8xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZC SERIES, 125C
ZC Series 25 V 220 uF 4 kHrs 125°C SMT Polymer Hybrid Aluminum Electrolytic Cap
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) Aluminum Cylindrical Can 0.027 Ohm 1600mA 4000 hr 125°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cap Aluminum Polymer Hybrid 220uF 25VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 1600mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, 220Uf, 20%, 25V, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage Rating:25V; Product Range:zc Series; Ae Capacitor Case:radial Can - Smd; Esr:0.027Ohm; Diameter:8Mm; Height:10.2Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZC1E221P.
  • EEHZC1E221P