Panasonic EEFCS1V100R

Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -55 to 105 ¡C
$ 0.772
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCS1V100R.

IHS

Datasheet7 pages6 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEFCS1V100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-01-16
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Panasonic50SVPF10M
Cap Aluminum Polymer 10uF 50VDC 20%( 6.3 X 5.9mm) SMD 0.04 Ohm 2500mA 5000h 105C T/R
PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEE1HA100SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEFCS1V100R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCS1V100R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum 10uF 35V 20% 2917 J Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 10 uF, 35 V, 2917 [7343 Metric], 0.04 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
CAP, 10UF, 35V, ALU ELEC, POLYMER, 2917; Capacitance: 10µF; Voltage Rating: 35V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-CAP CS Series; ESR: 0.04ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CS1V100R