Panasonic EEF-SX0E471E4

SX Series 2917 470 uF 2.5 V +105°C SMT Aluminum Polymer Electrolytic Capacitor
$ 0.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E471E4.

JRH Electronics

Datasheet2 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-2.22%

CAD Models

Download Panasonic EEF-SX0E471E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.995
$ 0.728
$ 0.728
Stock
657,103
664,873
664,873
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.5 mΩ
3 mΩ
3 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
3.8 A
2.55 A
2.55 A
Height - Seated (Max)
1.905 mm
-
-

Related Parts

PanasonicEEF-LX0E471R4
Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 3800mA 500h 105C Embossed T/R
PanasonicEEF-LX0D471R4
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
PanasonicEEF-CX0D471R
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R

Descriptions

Descriptions of Panasonic EEF-SX0E471E4 provided by its distributors.

SX Series 2917 470 uF 2.5 V +105°C SMT Aluminum Polymer Electrolytic Capacitor
CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%,CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%, SMD
2917 (7343Metric) SP-Cap SX 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, SX SERIES SMT, PB-FREE / 2.5VDC,470UF,3.8ARMS,ESR4.5MOHM,7.3X4.3X1.9MM,T&R
Aluminum Electrolytic Capacitor, 470Uf, 2.5V, 20%, Smd; Rango De Producto:Serie Sx; Capacidad:470Μf; Cubierta Del Condensador Ae:2917 [Métrica 7343]; Resistencia Esr:0.0045Ohm; Tensión Nominal:2.5V; Temperatura De Trabajo Mín.:-40°C |Panasonic EEF-SX0E471E4
CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%, S; CAPACITOR ALUM ELEC, 470UF, 2.5V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 ^7343 Metric]; ESR:0.0045ohm; Life Time @ Temperature:1000 hours @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0E471E4.