Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFGX0E471R

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFGX0E471R.

Master Electronics

Datasheet0 pages0 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+88.90%

CAD Models

Download Panasonic EEFGX0E471R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEFGX0D471R
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
PanasonicEEFGX0E471L
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C T/R
PanasonicEEF-GX0D471L
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
PanasonicEEF-UD0D471LE
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UE0D471R
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Cap Aluminum Organic 470uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Cap Aluminum Organic 470uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
KYOCERA AVXTCJD477M002R0040
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic EEFGX0E471R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFGX0E471R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2.5 V, 2917 [7343 Metric], 3000 uohm
Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105C T/R
Cap Aluminum Electrolitic, 470uF, 2.5V, 7.3x4.3x2, 20%, 3mohm ESR
G Series 2.5 V 470 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap GX 2.5V 470muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, GX SERIES SMT, PB-FREE / 2.5VDC,470UF,4AMS,ESR3MOHM,7.3X4.3X1.9MM,2TER,T&R
2.5V 470uF Polymer ±20% 3mΩ@100kHz 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Capacitance uF = 470 / Rated Voltage DC V = 2.5 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 3 / Leakage Current uA = 118 / Ripple Current A = 10.2 / Series = GX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-GX0E471R
  • EEF-GX0E471R.
  • EEFGX0E471R.