Panasonic EEF-SL0G820R

Cap Aluminum 82uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SL0G820R.

IHS

Datasheet0 pages0 years ago

DigiKey

CAD Models

Download Panasonic EEF-SL0G820R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
Stock
44,760
117,062
Authorized Distributors
0
3
Capacitance
82 µF
82 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3 A
2.5 A
Height - Seated (Max)
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

Panasonic16SVPF82M
Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.027 ohm
Panasonic25SVPF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 6.9mm) SMD 0.028 Ohm 3000mA 5000h 105C T/R
Panasonic16SVP82M
Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.04 ohm
Cap Aluminum Lytic 82uF 100V 20% (12.5 X 13.5mm) SMD 0.28 Ohm 700mA 3000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic EEF-SL0G820R provided by its distributors.

Cap Aluminum 82uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SL 4V 82muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Al Lytic SP Cap, SL Series SMT, Pb-Free 4VDC,82uF,3Arms,ESR9mohm,7.3x4.3x1.8mm,T
Aluminum Organic Polymer Capacitors 82uF 4volt

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSL0G820R