Panasonic 16SVP82M

Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.04 ohm
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVP82M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Upverter

Panasonic

Master Electronics

Newark

Inventory History

3 month trend:
-80.53%

CAD Models

Download Panasonic 16SVP82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.584
Stock
65,654
12,690
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
30 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
106 mA
138 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Panasonic6SVP82M
Cap Aluminum 82uF 6.3V 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000 hr 105C T/R
PanasonicEEEFK1V820SP
Panasonic EEEFK1V820SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FKH820XSP
Panasonic EEEFKH820XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic25SVPF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 6.9mm) SMD 0.028 Ohm 3000mA 5000h 105C T/R
Panasonic16SVPF82M
Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.027 ohm
Panasonic35SVPF82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105C T/R

Descriptions

Descriptions of Panasonic 16SVP82M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.04 ohm
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.04 Ohm 2.12A 2000h 105C T/R
Cap Aluminum 82uF 16V 20% (8 X 6.9mm) Cylindrical 2120mA 2000hr 105°C T/R
Avnet Japan
SVP Series 16 V 82 uF 105°C 2 K Hrs SMT OS-CON Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, 3533
Panasonic 16SVP82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
82uF 16V Polymer Al Electrolytic Cap, 40mR ESR, 2.12A Ripple, SMD
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 82uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,82UF,40MOHM,8X7MM, T&R
Aluminium electrolytic capacitor SMD 82uF 16VDC
16V 82uF Polymer ±20% 40mΩ@100kHz 2.12A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
CAP, 82µF, 16V, 20%, RADIAL; Capacitance: 82µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.04ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T
CAPACITOR, 82UF 16V CAPACITOR, 82UF 16V; CAPACITANCE:82UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, RIPPLE ;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVP82M.