Panasonic EEETK1C471AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 470muF ±20% 0.492Dia 12.50mm
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1C471AQ.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-0.97%

CAD Models

Download Panasonic EEETK1C471AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.591
Stock
53,490
70,983
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TK1H471AM
Cap Aluminum 470uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 900mA 2000h 125°C T/R
KYOCERA AVXUCM1E471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TP1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-TK1V471AM
Cap Aluminum 470uF 35V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEETK1C471AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 16V 20%( 12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
Panasonic EEETK1C471AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 470µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5353, ROHS COMPLIANT
Capacitor, 470µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:470µF; Voltage Rating:16V; ESR:0.12ohm; Product Range:TK Series; Lifetime @ Temperature:2000 hours @ 125°C; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Ripple Current AC:800mA; Diameter:12.5mm; Height:13.5mm; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance:± 20%; Capacitance Tolerance ±:± 20%; Capacitor Case Style:Radial Can - SMD; Operating Temperature Range:-40°C to +125°C; Power Factor:0.23

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1C471AQ