Panasonic EEETK1C332AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 3300muF ±20% 0.709Dia 18.00mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1C332AM.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEETK1C332AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.208
Stock
43,702
19,470
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-TG1C332M
Cap Aluminum 3300uF 16V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEE-TK1A332AM
Cap Aluminum 3300uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEV-TG1A332UM
Cap Aluminum 3300uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
3300uF 10V 1.3A@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865080363018
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 3300 F, 16 V, Radial Can - SMD, 16 mm
United Chemi-ConEMVA6R3ARA332MKG5S
Cap Aluminum 3300uF 6.3V 20% (12.5 X 16mm) SMD 1000mA 2000h 85°C T/R

Descriptions

Descriptions of Panasonic EEETK1C332AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 3300muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125C Automotive T/R
Panasonic EEETK1C332AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 3300µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575
PANASONIC ELECTRONIC COMPONENTS EEETK1C332AM SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 3300 F, 16 V, 0.075 ohm
CAP, 3300µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 3300µF; Voltage Rating: 16V; ESR: 0.075ohm; Product Range: -; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Operat
Capacitor Alum Elec, 3300Uf, 20%, 16V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:3300Μf; Voltage(Dc):16V; Esr:0.075Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1C332AM
CAPACITOR, 3300UF, 16V, K16 CASE; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 125°C; Height:16.5mm; Diameter:18mm; Capacitor Case Style:SMD; ESR:0.075ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:1300mA; Capacitor Mounting:SMD; Power Factor:0.29

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1C332AM