What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-TG1C332M

Cap Aluminum 3300uF 16V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
$ 1.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1C332M.

JRH Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+26.73%

Alternate Parts

Price @ 1000
$ 1.208
$ 1.24
Stock
19,720
43,827
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEV-TG1A332UM
Cap Aluminum 3300uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEETKA332UAM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 3300muF ±20% 0.630Dia 16.00mm
3300uF 10V 1.3A@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVA6R3ARA332MKG5S
Cap Aluminum 3300uF 6.3V 20% (12.5 X 16mm) SMD 1000mA 2000h 85°C T/R
Wurth Elektronik865080162017
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 3300 F, 6.3 V, Radial Can - SMD, 12.5 mm
Cap Aluminum Lytic 3300uF 6.3V 20% (16 X 16.5mm) SMD 1200mA 2000h 85°C T/R

Descriptions

Descriptions of Panasonic EEV-TG1C332M provided by its distributors.

Cap Aluminum 3300uF 16V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 16V 3300muF 卤20% 0.709Dia 18.00mm
3.3mF 16V ¡À20% 75m¦¸@ 100kHz 2000h@ 125¡ãC 1.3A@ 100 kHz,845mA@ 120Hz 19mm*19mm*16.5mm
Al Lytic Cap, smt Tg Series,125C Rohs Compliant: Yes |Panasonic EEV-TG1C332M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America