Panasonic EEEHA2A4R7P

Cap Aluminum 4.7uF 100V 20% (8 X 10.2mm) SMD 50mA 2000 hr 105°C T/R
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA2A4R7P.

Master Electronics

Datasheet0 pages0 years ago

Newark

Arrow Electronics

_legacy Avnet

DigiKey

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-12-20
LTD Date2014-03-31

Related Parts

PanasonicECA-2AHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC2A4R7
FC Series 100 V 4.7 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
KYOCERA AVXUVZ2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 4.7muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK4R7M100ST
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 22.59 Ohm 50mA 2000h 85°C
KYOCERA AVXUVY2A4R7MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 20% RADIAL 5X11 LS 2MM

Descriptions

Descriptions of Panasonic EEEHA2A4R7P provided by its distributors.

Cap Aluminum 4.7uF 100V 20% (8 X 10.2mm) SMD 50mA 2000 hr 105°C T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 100 VDC, SMT,8X10.2,TR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 3333
CAP, 4.7µF, 100V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 4.7µF; Voltage Rating: 100V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tem
Aluminum Electrolytic Capacitor, 4.7Uf, 20%, 100V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Panasonic EEE-HA2A4R7P
CAPACITOR, ELECTROLYTIC, 100V, 4.7UF; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:1000 hours @ 105°C; Height:10.2mm; Diameter:8mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:50mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA2A4R7P