KYOCERA AVX UVY2A4R7MDD

Capacitor, Aluminum Electrolytic, Cap 4.7UF 20% Radial 5X11 Ls 2MM
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2A4R7MDD.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVY2A4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.08
$ 0.08
Stock
1,935
109,251
109,251
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
32 mA
38 mA
38 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVZ2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1V4R7MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVY1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FC2A4R7
FC Series 100 V 4.7 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UVY2A4R7MDD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 20% RADIAL 5X11 LS 2MM
4.7uF 100V 卤20% 64mA@10kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elect, 4.7Uf, 100V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UVY2A4R7MDD

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX