Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1C101MCL1GS

Aluminum Electrolytic Capacitor; 100uF; 16V; -55+105 deg.C; 20%

$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C101MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages11 years ago

Farnell

Nichicon SCT

TME

Arrow.cn

Inventory History

3 month trend:
-43.89%

CAD Models

Download KYOCERA AVX UCM1C101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.148
Stock
188,225
463,396
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1C101AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 100muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 100muF ±20% 0.248Dia 6.30mm
WD Series 100 uF 16 V 105°C SMT Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UCM1C101MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor; 100uF; 16V; -55+105 deg.C; 20%
ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 100UF SMD, LOW IMPEDIANCE
CM Series 16 V 100 uF 5 x 5.8 mm 105°C SMT Aluminum Electrolytic Capacitor
100uF 16V 120mA@120Hz 360m惟 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 16V 20% (5 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX