Panasonic EEE-TPC101XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TPC101XAP.

Panasonic

Datasheet2 pages10 years ago

Newark

_legacy Avnet

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-1.25%

CAD Models

Download Panasonic EEE-TPC101XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 197mA 2000h 125C Automotive T/R
PanasonicEEETC1C101XP
Panasonic EEETC1C101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMHJ160ADA101MF80G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125C Automotive T/R
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TPC101XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 197mA 2000h 125C Automotive Embossed T/R
Panasonic EEETPC101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
TP-V Series 16V 100uF 125°C 2 KHrs 6.3x7.7mm SMT Aluminum Electrolytic Capacitor
100uF 16V 128.1mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 16V SMD / 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
CAP, 100µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: 0.45ohm; Product Range: TP Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Operating
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD; Product Range:PANASONIC - TP Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; ESR:0.45ohm; Height:7.7mm; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 125°C;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETPC101XAP