Panasonic EEEFP1C101AP

Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1C101AP.

IHS

Datasheet11 pages7 years ago

Upverter

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
+1.19%

CAD Models

Download Panasonic EEEFP1C101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.162
$ 0.162
Stock
106,860
535,151
535,151
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

CL Series 100 uF 16 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
United Chemi-ConEMZJ160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Cornell DubilierAFK107M16D16T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 100µF 16V
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEEFK1C101AP
Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFP1C101AP provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Panasonic EEEFP1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6x6.1,Cut Tape
CAPACITOR ALUM ELEC, 100UF, 16V, 20%,CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD, FULL REEL Product Range:PANASONIC - FP Series
Cap Aluminum 100uF 16V 20% Cylindrical 0.26 Ohm 300mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-FP Series 16 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):16V; ESR:0.26ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1C101AP
  • EEE-FP1C101AP.