Panasonic EEEFP1V101AV

Panasonic EEEFP1V101AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V101AV.

IHS

Datasheet11 pages7 years ago

Panasonic

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.535
$ 0.517
Stock
63,951
24,973
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
-
-
ESR (Equivalent Series Resistance)
80 mΩ
160 mΩ
Life (Hours)
-
-
Ripple Current
850 mA
600 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEEFP1V101AV provided by its distributors.

Panasonic EEEFP1V101AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% Solder Pin Cylindrical 0.08 Ohm 850mA 2000 hr 105°C Paper T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Cap, 100Uf, 35V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fp Series; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1V101AV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1V101AV