Panasonic EEE-FK1V101AV

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V101AV.

IHS

Datasheet10 pages7 years ago

Panasonic

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEE-FK1V101AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEE-FK1V101AV provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1V101AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% (8 X 10.2mm) Cylindrical 600mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE series 35V 100uF 20% 105C 8x10.5mm Vibration proof Aluminum Electrolytic Cap
Cap, 100Uf, 35V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFK1V101AV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1V101AV