Panasonic EEEFP1C101AV

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1C101AV.

IHS

Datasheet11 pages7 years ago

Panasonic

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+304%

CAD Models

Download Panasonic EEEFP1C101AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.38
Stock
26,884
30,239
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
16 V
16 V
Tolerance
-
-
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
Life (Hours)
-
-
Ripple Current
300 mA
240 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEEFP1C101AV provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEEFP1C101AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 16V 20% Solder Pin Cylindrical 0.26 Ohm 300mA 2000 hr 105°C Paper T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap, 100Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:0.26Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fp Series; Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FP1C101AV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1C101AV