Panasonic EEE-FK1C101AV

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C101AV.

IHS

Datasheet10 pages7 years ago

Panasonic

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEE-FK1C101AV provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1C101AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 16V 20% Solder Pin Cylindrical 0.36 Ohm 240mA 2000 hr 105°C Paper T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
100¦ÌF 16V ¡À20% 360m¦¸@ 100kHz 2000h@ 105¡ãC 156mA@ 120Hz,240mA@ 100kHz 6.6mm*6.6mm*6.4mm
Cap, Aec-Q200, 100Uf, 16V, Alu Elec, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:100Μf; Voltage Rating:16V; Esr:0.36Ohm; Product Range:Fk Series; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Panasonic EEEFK1C101AV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1C101AV