Panasonic EEE-FKV100UAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKV100UAR.

Panasonic

Datasheet2 pages10 years ago

Newark

Master Electronics

element14

element14 APAC

Inventory History

3 month trend:
-16.86%

CAD Models

Download Panasonic EEE-FKV100UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.148
$ 0.148
Stock
178,611
1,256,883
1,256,883
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
45 mA
45 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1V100UR
Panasonic EEEFK1V100UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E100AR
Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M25B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA350ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;

Descriptions

Descriptions of Panasonic EEE-FKV100UAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEEFKV100UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap 10Uf 35Vdc 20% 10 X 5.8Mm Smd 90Ma 2000 Hr Rohs Compliant: Yes
EEE-FK Series 35 V 10 uF ±20% Ø4 x 6.1 mm SMT Aluminum Electrolytic Capacitor
10uF 35V 58.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 35V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FKV100UAR.
  • EEEFKV100UAR