Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1E100AR

Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E100AR.

IHS

Datasheet10 pages7 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+9.06%

CAD Models

Download Panasonic EEEFK1E100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.176
$ 0.176
Stock
263,710
476,509
476,509
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
850 mΩ
850 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1E100R
Panasonic EEEFK1E100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M25B12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 10µF 25V
United Chemi-ConEMZA250ADA100MD61G
10uF 25V 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 25 V DC, CD SERIES 2000H 4 (DIA.) X 5.8MM
KYOCERA AVXUPW1E100MDD6
Capacitor Aluminum Electrolytic Cap 10uF 25V 20% Radial 4X7 LS 1.5 mm | Nichicon UPW1E100MDD6
Wurth Elektronik865080440002
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.5mm) SMD 85mA 2000h 105C T/R
PanasonicEEE-HP1E100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1E100AR provided by its distributors.

Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 25 VDC, SMT,4X5.8,TAPE&REEL
EEE-FK Series 25 V 10 uF 4 x 5.8 mm Low ESR SMT Electrolytic Capacitor
CAPACITOR ALUM ELEC, 10UF, 25V, 20%, SMDCAPACITOR ALUM ELEC, 10UF, 25V, 20%, SMD
10uF 25V 58.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 25V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap 10Uf 25Vdc 20% 8 X 5.8Mm Smd 90Ma 2000 Hr Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E100AR
  • EEE-FK1E100AR.