Panasonic EEEFPV100UAR

Cap Aluminum Lytic 10uF 35V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPV100UAR.

IHS

Datasheet11 pages7 years ago

Newark

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.31%

CAD Models

Download Panasonic EEEFPV100UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.128
Stock
919,206
1,031,825
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
160 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFP1E100AR
Panasonic EEEFP1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR- 35VOLTS, 10UF SMD, LOW IMPEDIANCE
PanasonicEEEFK1V100AR
Panasonic EEEFK1V100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1V100R
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can
United Chemi-ConEMZA350ADA100ME61G
Cap Aluminum Lytic 10uF 35V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Cornell DubilierAFK106M35C12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 10µF 35V
PanasonicEEEFK1V100AR
Panasonic EEEFK1V100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1V100R
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can
Al Electrolytic Cap 10μF 25V ±20% 2000h@105°C 160mA@100kHz 80mA@120Hz SMD 4.3mm×4.3mm×5.8mm

Descriptions

Descriptions of Panasonic EEEFPV100UAR provided by its distributors.

Cap Aluminum Lytic 10uF 35V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
Panasonic EEEFPV100UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,4x6.1,Cut Tape
CAPACITOR ALUM ELEC, 10UF, 35V, 20%, SMDCAPACITOR ALUM ELEC, 10UF, 35V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 35V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Chip Type Aluminum Electrolytic Capacitor
EEE-FP Series 35 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPV100UAR
  • EEE-FPV100UAR.