Panasonic EEEFK1H391AQ

Panasonic EEEFK1H391AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H391AQ.

IHS

Datasheet10 pages7 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+80.58%

CAD Models

Download Panasonic EEEFK1H391AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.499
Stock
17,127
65,614
Authorized Distributors
6
6
Capacitance
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Case/Package
H
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
900 mA
900 mA
Height - Seated (Max)
-
13.97 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEVFK1H391Q
Panasonic EEVFK1H391Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
390 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm 2000 Hrs
390 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm 2000 Hrs
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 80V 390muF ±20% 0.630Dia 16.00mm
PanasonicEEEFPV391UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 390muF ±20% 0.394Dia 10.00mm
Panasonic20SVPF390M
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4950mA 5000h 105C T/R

Descriptions

Descriptions of Panasonic EEEFK1H391AQ provided by its distributors.

Panasonic EEEFK1H391AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 390uF 50V 20% (12.5 X 13.5mm) SMD 900mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 50V, 390µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 5353

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H391AQ