Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFPV391UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 390muF ±20% 0.394Dia 10.00mm

$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPV391UAP.

IHS

Datasheet11 pages7 years ago

Farnell

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
-34.87%

CAD Models

Download Panasonic EEEFPV391UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUCL1V391MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 390muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141
PanasonicEEEFK1E391SP
Cap Aluminum Lytic 390uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEUFC1A391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C391
Cap Aluminum 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
KYOCERA AVXUPW1V391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 390muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFPV391UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 390muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 390uF 35V 20%( 10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Panasonic EEEFPV391UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF, 35V, 20%, SMD
Capacitor,Alum Electrolytic,Cap 390 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,10x10.5,CT
Aluminum Electrolytic Capacitors, 35V, 390µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141
EEE-FP Series 35 V 390 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
Aluminum Electrolytic Capacitor, 390Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:390Μf; Voltage(Dc):35V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FPV391UAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPV391UAP