Panasonic EEE-HP1E4R7R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.151
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HP1E4R7R.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-0.54%

CAD Models

Download Panasonic EEE-HP1E4R7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.101
$ 0.101
Stock
8,460
754,517
754,517
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
12 mA
22 mA
22 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 4.7muF ±20% 0.118Dia 3.00mm
4.7uF 35V 15mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWX1E4R7MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1EA4R7NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-HP1E4R7R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5.8mm) SMD 12mA 2000h 105°C T/R
Al Lytic Cap, Smt Bp-Hb Series, 105C |Panasonic EEE-HP1E4R7R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America