Panasonic EEE-HA1V101P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.394Dia 10.00mm
$ 0.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V101P.

IHS

Datasheet12 pages10 years ago

Panasonic

_legacy Avnet

JRH Electronics

Newark

Inventory History

3 month trend:
-7.85%

CAD Models

Download Panasonic EEE-HA1V101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.311
$ 0.311
Stock
88,339
210,886
210,886
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
G
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
160 mA
101 mA
101 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-HA1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HAV101UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.315Dia 8.00mm
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 100μF ±20% 35V 1000Hrs@105℃ 84mA -
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HA1V101P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 100muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA1V101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% (10 X 10.2mm) SMD 160mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
EEE-HA Series 35 V 100 uF Ø 10 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V101P.
  • EEEHA-1V-101-P
  • EEEHA1V101P